ECC55DCCN

Heilind Number:SULECC55DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC55DCCN

Detailed Description

Introducing the ECC55DCCN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Crafted with precision, this female connector features two rows for efficient power transmission. Its through-hole termination method ensures secure attachment. The contacts, made of durable phosphor bronze with gold plating, guarantee reliable signal transfer, even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various applications. The hairpin contact type and right-angle orientation offer versatility in installation. Boasting 110 positions, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC55DCCN is a dependable choice for your electronic assembly needs. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained projects. With matte tin termination plating, it ensures long-lasting performance. Whether for industrial machinery or consumer electronics, this connector, with its top-notch quality and performance, is a must-have component for your PCB designs.