ECC55DCCS-S189

Heilind Number:SULECC55DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCCS-S189

Detailed Description

The ECC55DCCSS189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is crafted from PBT and Phosphor Bronze, ensuring durability and reliability in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it delivers efficient power transmission. The female connector with Hairpin contact type and gold plating guarantees secure and low-resistance connections. Its Right Angle orientation and Side Hole mount type offer versatility in installation. Boasting 110 positions across 2 rows, this connector provides ample connectivity options. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating further enhances its performance and longevity. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the ECC55DCCSS189 sets a new standard in connectivity.