ECC55DCKD-S288

Heilind Number:SULECC55DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCKD-S288

Detailed Description

The ECC55DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The female gender connector with two rows and 110 positions offers ample connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is easy and secure. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for industrial and military applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it ensures long-term durability. Whether in telecommunications, aerospace, or industrial equipment, the ECC55DCKDS288 connector delivers superior performance and reliability.