| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DCKD |
ECC55DCKD
| Heilind Number: | SULECC55DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity in environments with voltages up to 700 VAC. With a straight orientation and a clearance hole mount type, installation is seamless. The ECC55DCKD offers two rows of 110 female contacts, each capable of handling 3A of current. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and aerospace settings. Its loop bellow contact type and matte tin termination plating further enhance its performance and longevity. Trust the ECC55DCKD for secure and efficient board-to-board connections.

