ECC55DCKH

Heilind Number:SULECC55DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCKH

Detailed Description

Introducing the ECC55DCKH, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact dual-row layout and a pitch of 2.54mm, this connector offers seamless connectivity in a wide range of electronic applications. Featuring durable PBT and Phosphor Bronze construction with gold-plated contacts, it ensures optimal signal transmission and longevity. The female gender, straight orientation, and clearance hole mount type make installation a breeze. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's perfect for demanding environments. The 110 contact positions, each with a loop bellow design, provide secure and stable connections. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC55DCKH guarantees superior performance. Trust in this connector for your critical connectivity needs.