ECC55DCKI-S288

Heilind Number:SULECC55DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCKI-S288

Detailed Description

The ECC55DCKI-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 110 positions, providing ample connectivity options. Its threaded mount type and card extender termination method offer secure and easy installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its loop bellow contact type and straddle orientation further optimize performance. Compact in size with dimensions of 9.4mm width and 15.49mm height, the ECC55DCKIS288 is a versatile solution for your PCB connectivity needs.