ECC55DCKI

Heilind Number:SULECC55DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCKI

Detailed Description

The ECC55DCKI Board To Board PCB Connector is a high-performance component designed for reliable connectivity in electronic systems. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, it ensures optimal signal transmission and durability. With a 2.54mm pitch and 110 positions, it offers ample connectivity options. The female connector, with two rows, is threaded for secure mounting on PCBs. Its loop bellow contact type and straight orientation further enhance its versatility. Rated for 3A and 700VAC, it meets stringent performance standards. With a -65 to 125°C operating temperature range and matte tin termination plating, it is suitable for a wide range of applications. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained environments. Trust the ECC55DCKI for dependable board-to-board connections in your electronic designs.