ECC55DCKN

Heilind Number:SULECC55DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCKN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCKN

Detailed Description

Introducing the ECC55DCKN, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring two rows with a total of 110 positions, this female connector offers a secure fit for your applications. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it meets rigorous industry standards. The termination method is through-hole, and the tail length is 4.83 mm, providing easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and compact design, with a height of 15.49 mm and width of 9.4 mm, make it versatile for different setups. Trust the ECC55DCKN for seamless connectivity in your electronic projects.