ECC55DCKS-S288

Heilind Number:SULECC55DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, ECC55DCKS-S288, designed for high-performance connectivity. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is ideal for power and signal transmission in demanding electronic applications. Featuring a durable construction with gold-plated phosphor bronze contacts, it ensures reliable conductivity. The female connector with 110 positions and 2 rows, along with side hole mounting and card extender termination method, offers versatile installation options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a matte tin termination plating and a connector height of .61 inches (15.49mm), it meets industry standards for quality and performance. Whether used in telecommunications, industrial machinery, or aerospace systems, this ECC55DCKSS288 connector guarantees efficient and secure board-to-board connections.