ECC55DCKS

Heilind Number:SULECC55DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCKS

Detailed Description

The ECC55DCKS is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in demanding environments. With a 3A amperage rating and a maximum voltage of 700VAC, it is suitable for various power applications. The 2-row design with a side hole mount and through-hole termination method offers easy installation on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. With 110 positions and a pitch of 2.54mm, it allows for high-density board-to-board connections. Its straight orientation and loop bellow contact type ensure secure mating. The Matte Tin termination plating offers additional durability. Measuring .61 inches in height and 9.4mm in width, the ECC55DCKS is compact yet efficient, making it a perfect choice for various electronic applications where reliability is paramount.