ECC55DCKT-S288

Heilind Number:SULECC55DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCKT-S288

Detailed Description

This PBT and Phosphor Bronze Board-to-Board PCB Connector, SKU ECC55DCKT-S288, offers high-performance connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring a female gender and two rows of contacts, this threaded mount connector ensures secure and stable connections in electronic assemblies. The termination method using Card Extenders, along with Phosphor Bronze contacts plated with gold for enhanced conductivity. With a pitch of 2.54mm, it accommodates 110 positions with a loop bellow contact type, suitable for various applications. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, this connector guarantees reliable performance in demanding environments. Ideal for hi-rel applications, it meets stringent quality standards, making it a dependable choice for your connectivity needs.