ECC55DCKT

Heilind Number:SULECC55DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCKT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCKT

Detailed Description

The ECC55DCKT is a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it ensures stable connectivity in demanding industrial applications. Featuring two rows with a total of 110 positions, this connector offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and permanent attachment to the PCB. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. With matte tin termination plating, it complies with RoHS standards. Ideal for high-reliability applications, the ECC55DCKT is the perfect choice for demanding electronic systems.