ECC55DCMD-S288

Heilind Number:SULECC55DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCMD-S288

Detailed Description

The ECC55DCMDS288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact pitch of 2.54mm (.1 in) and featuring two rows with a total of 110 positions, this female connector offers ample connectivity options. Its durable construction includes PBT housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and longevity. The connector, designed for clearance hole mounting and termination via card extender, guarantees secure attachment. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for diverse industrial applications. The hairpin contact type and straddle orientation further enhance its versatility. With a tail length of 13.84mm (.545 in) and a low profile of 15.49mm (.61 in), it allows for efficient PCB layout. The Matte Tin termination plating adds to its robustness. Whether used in telecommunications, aerospace, or other fields, the ECC55DCMDS288 is a dependable solution for demanding connectivity needs.