| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULECC55DCMD |
ECC55DCMD
| Heilind Number: | SULECC55DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DCMD Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector, featuring PBT housing and Phosphor Bronze contacts with Gold plating, ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. With two rows of Hairpin contact type, it offers 110 positions on a 2.54mm pitch, perfect for densely populated PCBs. The straight orientation and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its Matte Tin termination plating guarantees durability. Measuring 15.49mm in height and 9.4mm in width, the ECC55DCMD is a compact yet robust solution for your interconnect needs.

