ECC55DCMH-S288

Heilind Number:SULECC55DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCMH-S288

Detailed Description

Introducing the ECC55DCMH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a short description of PBT & Phosphor Bronze, this female connector boasts a sturdy construction that ensures reliable performance. Featuring two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method of Card Extender, along with phosphor bronze contacts plated in gold, guarantees excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The hairpin contact type and straddle orientation enable efficient mating. With 110 positions and a tail length of 13.84mm, it accommodates complex connection needs. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability. Classified under the category of Hi-Rel Connectors, it meets the highest quality standards. In summary, the ECC55DCMHS288 is the perfect choice for robust and efficient board-to-board connections in critical electronic systems.