ECC55DCMH

Heilind Number:SULECC55DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCMH

Detailed Description

Meet the ECC55DCMH, a high-performance female board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Boasting two rows of 110 Hairpin contacts plated with gold, it guarantees optimal signal transmission with a pitch of 2.54mm. The ECC55DCMH is rated for 700VAC and 3A, making it suitable for power and data-intensive setups. Its wire wrap termination method and clearance hole mount type offer easy and secure installation. With a wide operating temperature range of -65 to 125°C, this connector is built to perform flawlessly under extreme conditions. RoHS compliant and featuring matte tin termination plating, it meets the highest industry standards for environmental responsibility. Perfect for aerospace, defense, and industrial applications, the ECC55DCMH is your ultimate solution for seamless board-to-board connectivity.