ECC55DCMI-S288

Heilind Number:SULECC55DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, featuring a dual-row design with a high-density configuration of 110 positions for seamless board-to-board connectivity. Engineered for reliability, this threaded mount connector ensures secure installation in your PCB assembly. Its card extender termination method, along with phosphor bronze contacts plated with gold, guarantees optimal signal transmission with a current rating of 3A and a voltage withstand of 700VAC. The hairpin contact type, paired with a pitch of 2.54mm, offers precise and efficient mating. Operating flawlessly in harsh environments, this connector boasts an extensive temperature range of -65 to 125°C, making it ideal for a wide range of applications. With a compact connector height of 15.49mm and a width of 9.4mm, it saves valuable PCB space without compromising on performance. Trust in the ECC55DCMIS288 for your connectivity needs, where quality and durability meet innovation.