ECC55DCMI

Heilind Number:SULECC55DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCMI

Detailed Description

Introducing the ECC55DCMI Female Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. This connector, featuring two rows with a total of 110 positions, ensures efficient signal transmission in various applications. Crafted with PBT & Phosphor Bronze materials and gold-plated contacts, it guarantees durability and reliable conductivity. The threaded mount type and wire wrap termination method offer secure installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent technical requirements. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straight orientation further enhance functionality. Measuring 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trust the ECC55DCMI for superior board-to-board connections in your electronic systems.