ECC55DCMN-S288

Heilind Number:SULECC55DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCMN-S288

Detailed Description

Introducing the ECC55DCMN-S288, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. This female connector features two rows of gold-plated hairpin contacts, ensuring efficient signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh environments, operating flawlessly within a wide temperature range from -65 to 125°C. With a pitch of 2.54mm, this connector offers precise alignment for 110 positions, making it ideal for high-density applications. Its straddle orientation and card extender termination method facilitate easy installation on PCBs without the need for mounting, while the matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, the ECC55DCMNS288 is compact yet robust, meeting the demands of various industries such as telecommunications, aerospace, and industrial automation. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.