ECC55DCMN

Heilind Number:SULECC55DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCMN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCMN

Detailed Description

Introducing the ECC55DCMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The two rows of hairpin contacts, totaling 110 positions, offer ample connectivity options. Its wire wrap termination method and matte tin plating guarantee secure and durable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for use in aerospace, defense, and industrial settings where reliability is paramount. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's space-efficient without compromising on performance. Trust the ECC55DCMN for seamless and efficient board-to-board connections in your critical systems.