ECC55DCMS

Heilind Number:SULECC55DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCMS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCMS

Detailed Description

Introducing the ECC55DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With its rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a side-hole mount type, offers easy installation. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. Operating at 700 VAC and 3A, this connector is suitable for high-power applications. Its straight orientation, hairpin contact type, and 2.54mm pitch provide precise and efficient signal transmission. With 110 positions and a tail length of 14.22mm, it accommodates complex PCB layouts. The connector's wide operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures durability and performance consistency. Ideal for aerospace, military, and industrial applications, this ECC55DCMS connector is a reliable solution for your connectivity needs.