| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCSD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULECC55DCSD-S288 |
ECC55DCSD-S288
| Heilind Number: | SULECC55DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC55DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers reliable connectivity in a straddle orientation. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures excellent signal transmission with a current rating of 3A and voltage capability of 700VAC. The termination method is through card extender with a tail length of 3.68mm, making it suitable for use in various electronic devices. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Certified for quality and performance, the ECC55DCSDS288 is the perfect choice for your connectivity needs.

