ECC55DCSD

Heilind Number:SULECC55DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCSD

Detailed Description

The ECC55DCSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in environments with voltages up to 700 VAC. With an amperage rating of 3A, it offers efficient power transmission. The connector's innovative hairpin contact type and gold plating guarantee low contact resistance and optimal signal integrity. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With 110 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options while maintaining efficient signal routing. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and electronic applications. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), ensures space-saving integration on PCBs. The matte tin termination plating offers durability and corrosion resistance, further enhancing its reliability. Compliant with RoHS standards, the ECC55DCSD is a top choice for engineers and designers seeking high-reliability interconnect solutions.