ECC55DCSH-S288

Heilind Number:SULECC55DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCSH-S288

Detailed Description

This female board-to-board PCB connector, with SKU ECC55DCSH-S288, features a durable construction of PBT and phosphor bronze, making it ideal for high-reliability applications. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. The two rows of hairpin contacts, plated with gold for optimal conductivity, offer reliable connections. The clearance hole mount type and card extender termination method provide easy installation. With 110 positions and a pitch of 2.54mm, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact design, measuring 15.49mm in height and 9.4mm in width, suits space-constrained environments. Trust in the ECC55DCSHS288 for secure and efficient board-to-board connections in your PCB designs.