ECC55DCSI-S288

Heilind Number:SULECC55DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCSI-S288

Detailed Description

Introducing the ECC55DCSIS288, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 110 positions offers ample connectivity options. Its threaded mount and card extender termination method make installation easy and secure. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type and straddle orientation further enhance signal integrity. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh conditions. Compact in size with a height of 15.49mm and width of 9.4mm, it is perfect for space-constrained designs. Whether for industrial, aerospace, or telecommunications use, the ECC55DCSIS288 is a reliable choice for high-speed and high-power applications.