ECC55DCSI

Heilind Number:SULECC55DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCSI

Detailed Description

Introducing the ECC55DCSI, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and through-hole termination method offer secure attachment to PCBs. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity. With a pitch of 2.54mm, 110 positions, and a voltage rating of 700VAC, this connector is suitable for high-density and high-voltage applications. The Hairpin contact type and straight orientation further enhance signal transmission efficiency. Operating within a wide temperature range of -65 to 125°C, the ECC55DCSI is built to withstand extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Terminated with Matte Tin, this connector complies with RoHS regulations. Ideal for aerospace, defense, and industrial electronics, the ECC55DCSI sets the standard for high-reliability board-to-board connectivity.