ECC55DCSN-S288

Heilind Number:SULECC55DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCSN-S288

Detailed Description

Designed for high reliability applications, the ECC55DCSNS288 is a female board-to-board PCB connector with two rows and a total of 110 positions, ensuring versatile connectivity. Crafted with PBT and featuring Phosphor Bronze contacts plated with gold, this connector guarantees optimal signal transmission even in demanding environments. Its card extender termination method and hairpin contact type offer secure and stable connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent performance standards. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a variety of industrial and commercial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Terminated with matte tin plating, it ensures durability and longevity. Trust the ECC55DCSNS288 for seamless and reliable board-to-board connections in your applications.