ECC55DCSN

Heilind Number:SULECC55DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCSN

Detailed Description

Introducing the ECC55DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with a total of 110 positions, it offers ample connectivity options. The termination method, through-hole mounting, guarantees secure and stable installation. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it ensures excellent conductivity and durability. With a pitch of 2.54 mm and a tail length of 4.06 mm, it provides efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions of 15.49 mm in height and 9.4 mm in width make it versatile for various PCB applications. Trust the ECC55DCSN for high-reliability connectivity in your designs.