ECC55DCSS-S288

Heilind Number:SULECC55DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCSS-S288

Detailed Description

This ECC55DCSSS288 board-to-board PCB connector is designed for high-reliability applications, boasting a durable construction of PBT and phosphor bronze with gold plating for optimal conductivity. With a compact connector width of 9.4mm and a low-profile height of 15.49mm, it saves space while offering a secure connection. Featuring a contact pitch of 2.54mm and two rows of hairpin contacts, it ensures reliable signal transmission. The connector's two rows and 110 positions allow for versatile connectivity. Its side hole mount and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. With matte tin termination plating, it ensures long-term durability. Whether for industrial, aerospace, or telecommunications applications, the ECC55DCSSS288 is a trusted solution for high-performance PCB connections.