ECC55DCSS

Heilind Number:SULECC55DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCSS

Detailed Description

Introducing the ECC55DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. The PBT and phosphor bronze construction, along with gold contact plating, guarantees excellent conductivity and durability. Featuring two rows of hairpin contacts, it offers a total of 110 positions for secure connections. The straight orientation and side hole mount type make installation easy. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. With termination through holes and matte tin plating, it ensures a strong and stable connection. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for industrial and commercial applications, the ECC55DCSS is the perfect choice for your connectivity needs.