ECC55DCST-S288

Heilind Number:SULECC55DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCST-S288

Detailed Description

The ECC55DCST-S288 is a high-quality board-to-board PCB connector designed for exceptional performance. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its female gender and two rows with 110 positions offer versatile connectivity options. The threaded mount type and card extender termination method provide secure and easy installation. Gold-plated phosphor bronze contacts guarantee efficient signal transmission, while the hairpin contact type and straddle orientation enhance stability. With an operating temperature range of -65 to 125°C, it's ideal for use in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures longevity. The ECC55DCSTS288 is the perfect choice for demanding PCB connectivity needs.