ECC55DCST

Heilind Number:SULECC55DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCST

Detailed Description

Introducing the ECC55DCST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With a female gender and two rows of contacts, it offers versatile mounting options with threaded attachment and through-hole termination. The gold-plated phosphor bronze contacts, operating flawlessly in temperatures ranging from -65 to 125°C, guarantee optimal signal transmission. Each of the 110 hairpin contact positions, spaced at 2.54mm pitch, provides secure and efficient connectivity. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Meeting the highest industry standards, this ECC55DCST connector is the perfect choice for critical electronic systems.