| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCTD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DCTD-S288 |
ECC55DCTD-S288
| Heilind Number: | SULECC55DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DCTD-S288, a high-performance Board To Board PCB Connector designed for precision and reliability. With a pitch of 2.54mm (.1 in) and featuring two rows for enhanced connectivity, this female connector boasts a contact material of Phosphor Bronze and contact plating of Gold, ensuring optimal signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for a wide range of applications. The termination method of Card Extender and orientation of Straddle offer versatility in installation. With a durable construction and an operating temperature range of -65 to 125°C, this connector guarantees consistent performance even in harsh environments. Perfect for demanding industrial and electronic projects, the ECC55DCTD-S288 sets the standard for quality and durability in connectivity solutions.

