ECC55DCTD

Heilind Number:SULECC55DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCTD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCTD

Detailed Description

Meet the ECC55DCTD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact form factor and dual-row configuration, this female connector offers 110 positions with a pitch of 2.54mm, ensuring reliable data and power transmission. Engineered for durability, it features PBT housing and Phosphor Bronze contacts with Gold plating, guaranteeing long-lasting performance even in harsh environments. The contact type, Hairpin, further enhances signal integrity. Suitable for through-hole mounting via clearance holes, this connector has a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, making it ideal for a wide range of applications. Its low-profile design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ECC55DCTD for secure and efficient board-to-board connections in your next project.