| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCTH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DCTH-S288 |
ECC55DCTH-S288
| Heilind Number: | SULECC55DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DCTHS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a clearance hole mount type for easy installation. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable power transmission with a 3A amperage and 700VAC voltage rating. The gold-plated Hairpin contacts guarantee low contact resistance and enhanced signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 110 positions and a 2.54mm pitch, it offers ample connectivity options for your PCB designs. Trust in the ECC55DCTHS288 for efficient and durable interboard connections.

