ECC55DCTH

Heilind Number:SULECC55DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCTH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCTH

Detailed Description

Introducing the ECC55DCTH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector offers two rows of Hairpin contacts plated with gold for optimal conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it ensures secure power and signal transmission. The straight orientation and 110 positions make it versatile for various applications. With a clearance hole mount type and thru-hole termination method, installation is efficient. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it guarantees durability. Measuring at .61in in height and 9.4mm in width, this connector is compact yet robust, ideal for space-constrained designs. Trust the ECC55DCTH for seamless connectivity in critical electronic systems.