ECC55DCTI-S288

Heilind Number:SULECC55DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCTI-S288

Detailed Description

Introducing the ECC55DCTIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. Contact points plated with gold guarantee excellent conductivity, while the hairpin contact type and straddle orientation offer precise alignment. Boasting two rows and 110 positions, this connector accommodates complex circuitry with ease. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, the ECC55DCTIS288 is suitable for diverse industries, from aerospace to telecommunications. Trust in this connector for efficient and durable board-to-board connections.