ECC55DCTI

Heilind Number:SULECC55DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCTI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCTI

Detailed Description

The ECC55DCTI is a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliability in demanding applications. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent industry standards for power connectivity. The female connector with two rows and hairpin contacts offers secure mating and excellent signal integrity. Its threaded mount and through-hole termination method provide easy and reliable installation on PCBs. Gold-plated contacts and matte tin plating guarantee low contact resistance and corrosion resistance, maintaining signal quality over time. With 110 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Ideal for use in telecommunications, industrial equipment, and aerospace applications, the ECC55DCTI is a dependable solution for high-reliability connectivity needs.