ECC55DCTN-S288

Heilind Number:SULECC55DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCTN-S288

Detailed Description

The ECC55DCTN-S288 Board-to-Board PCB Connector offers reliable interconnectivity for high-performance electronic systems. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. Its dual-row design with 110 positions allows for ample connectivity options. The termination method via Card Extender and contact plating of Gold on Phosphor Bronze contacts guarantee secure and low-resistance connections. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for various power and signal applications. With a pitch of 2.54mm (.1 in) and orientation options for straddle mounting, it offers versatility in PCB layouts. The connector's Matte Tin termination plating enhances solderability. Meeting stringent quality standards, this ECC55DCTNS288 connector is ideal for demanding industrial environments.