| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULECC55DCTN |
ECC55DCTN
| Heilind Number: | SULECC55DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCTN |
| ECAD Model: |
Specifications
Detailed Description
The ECC55DCTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a 3A amperage rating and gold-plated contacts, it guarantees efficient power transmission. Its 2.54mm pitch, 700VAC voltage rating, and 110 positions make it suitable for various electronic designs. The connector's straight orientation and no-mounting design facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, the ECC55DCTN is perfect for space-constrained applications. Trust this connector for high-reliability connections in your electronic systems.

