ECC55DCTS-S288

Heilind Number:SULECC55DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCTS-S288

Detailed Description

Featuring a robust design for high-reliability applications, the ECC55DCTSS288 Board-to-Board PCB Connector ensures seamless connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector boasts durable PBT and Phosphor Bronze construction, ideal for industrial settings. Its 2-row, 110-position layout with Hairpin contacts and Gold plating guarantees efficient signal transmission. The Side Hole mount type and Card Extender termination method offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is engineered for reliability. With a compact form factor measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained applications. Meeting stringent quality standards, including matte Tin termination plating, this connector is a dependable choice for mission-critical systems.