ECC55DCTT-S288

Heilind Number:SULECC55DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCTT-S288

Detailed Description

This high-performance ECC55DCTTS288 board-to-board PCB connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The female connector, with two rows and 110 positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type and straddle orientation ensure efficient signal transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the ECC55DCTTS288 is a top choice for high-reliability connectivity needs.