ECC55DCTT

Heilind Number:SULECC55DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCTT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCTT

Detailed Description

The ECC55DCTT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for various industrial applications. The connector offers easy installation with threaded mounting and through-hole termination. Its hairpin contact type and two-row design with 110 positions provide ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is ideal for use in harsh conditions. With a compact size of 9.4mm in width and 15.49mm in height, the ECC55DCTT is space-efficient without compromising on performance. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.