| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCWD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DCWD-S288 |
ECC55DCWD-S288
| Heilind Number: | SULECC55DCWD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCWD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DCWDS288, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding environments. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliability in any application. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The female gender connector, with two rows and hairpin contact type, allows for seamless connectivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Its clearance hole mount type and card extender termination method offer easy and secure installation. Suitable for a wide range of industries, the ECC55DCWDS288 is the perfect choice for high-reliability connections.

