ECC55DCWD

Heilind Number:SULECC55DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCWD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCWD

Detailed Description

The ECC55DCWD is a high-performance female board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and a pitch of 2.54mm, this connector features two rows, accommodating a total of 110 positions. Its termination method through a clearance hole ensures secure mounting, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for a wide range of applications. Its straight orientation and hairpin contact type further enhance its functionality. With a tail length of 3.18mm and a connector height of 15.49mm, it offers versatility in installation. Additionally, the matte tin termination plating and an operating temperature range of -65 to 125°C ensure durability in various environmental conditions. Perfect for high-density PCB designs, the ECC55DCWD is a dependable solution for demanding connectivity needs.