ECC55DCWH-S288

Heilind Number:SULECC55DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCWH-S288

Detailed Description

The ECC55DCWH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a compact design and a clearance hole mount type, it is easy to install in tight spaces. The female gender, hairpin contact type, and gold contact plating guarantee secure connections with low contact resistance. Operating at a maximum of 3A and 700VAC, it is suitable for power and signal transmission. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector is designed for harsh environments, with an operating temperature range of -65 to 125°C. Matte Tin termination plating adds to its longevity. Perfect for high-reliability applications, the ECC55DCWHS288 is a top choice for engineers seeking quality and performance.