ECC55DCWH

Heilind Number:SULECC55DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCWH

Detailed Description

The ECC55DCWH is a high-performance female connector designed for board-to-board and card edge applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability in demanding environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. This connector, with its two rows and 110 positions, allows for efficient signal transmission. The hairpin contact type and clearance hole mount make it easy to install. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for a wide range of electronic devices. Its straight orientation, 3.18mm tail length, and compact dimensions of 9.4mm width and 15.49mm height provide versatility in PCB layouts. Tested for an operating temperature range of -65 to 125°C, it meets stringent industry standards for performance and reliability. The ECC55DCWH is the ideal choice for high-reliability applications where quality and durability are paramount.