ECC55DCWI-S288

Heilind Number:SULECC55DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCWI-S288

Detailed Description

Introducing the ECC55DCWIS288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Crafted with PBT and phosphor bronze construction, this connector ensures robust connectivity. Featuring a female gender with two rows, it offers versatile integration. The threaded mount type and card extender termination method guarantee secure installation. With contact materials of phosphor bronze and gold plating, it ensures low contact resistance and high conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance standards. The hairpin contact type and straddle orientation further enhance its functionality. With 110 positions and a tail length of 2.79mm (.11in), it accommodates complex connectivity needs. Its wide operating temperature range of -65 to 125°C makes it suitable for various applications. The connector's compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), allows for space-efficient PCB layouts. Terminated with matte tin plating, it ensures durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the ECC55DCWIS288 is a reliable solution for your connectivity requirements.