ECC55DCWI

Heilind Number:SULECC55DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCWI

Detailed Description

The ECC55DCWI is a high-performance female connector designed for reliable board-to-board or card edge connections in electronic systems. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient power transmission. Featuring two rows of 110 hairpin contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and signal integrity. The threaded mount and thru-hole termination method provide secure and stable attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of .61 inches and a width of 9.4mm, allows for high-density packaging on the board. The matte tin termination plating ensures solderability and RoHS compliance. Ideal for demanding applications, the ECC55DCWI is a reliable solution for your connectivity needs.