ECC55DCWN-S288

Heilind Number:SULECC55DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCWN-S288

Detailed Description

Introducing our ECC55DCWNS288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a gender specification of female and featuring two rows for enhanced versatility, this connector boasts a durable construction combining PBT and phosphor bronze materials. Operating at a maximum of 3A and 700VAC, it ensures reliable power transmission. The contact pins, made of gold-plated phosphor bronze, guarantee low contact resistance and high conductivity. With a pitch of 2.54mm and 110 positions, it offers ample room for intricate circuitry. The termination method via card extender and matte tin plating on the terminations ensure secure and stable connections. This connector, suitable for a wide range of applications, is built to withstand harsh environments with an operating temperature range of -65 to 125°C, making it ideal for demanding industrial and commercial settings. Sleek and compact, with dimensions of 15.49mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. Trust the ECC55DCWNS288 for efficient and dependable board-to-board connections in your electronic devices.